Part Details for MAX17558ATJ+ by Maxim Integrated Products
Overview of MAX17558ATJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17558ATJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6143
|
Newark | Dc/Dc Ctrl, Sync Buck, 2.2Mhz, Tqfn-32, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:2 Output, Duty Cycle (%):-, Controller Ic Case Style:Tqfn, No. Of Pins:32Pins, Switching Frequency:2.2Mhz, Topology:Synchronous Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17558ATJ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $9.2100 | Buy Now |
DISTI #
MAX17558ATJ+-ND
|
DigiKey | IC REG CTRLR BUCK 32TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
55 In Stock |
|
$5.0313 / $8.8700 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 32TQFN | 8800 |
|
RFQ |
Part Details for MAX17558ATJ+
MAX17558ATJ+ CAD Models
MAX17558ATJ+ Part Data Attributes:
|
MAX17558ATJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17558ATJ+
Maxim Integrated Products
Dual Switching Controller, Current-mode, 2200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |