There are no models available for this part yet.
Overview of MAX17575EVKITA# by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX17575EVKITA# by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX17575EVKITA#
|
Mouser Electronics | Power Management IC Development Tools 4.5V 60V, 1.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation RoHS: Compliant | 0 |
|
$41.2900 | Order Now | |
Analog Devices Inc | Evkit for 4.5V60V, 1.5A, High- Package Multiple: 1 | 12 |
|
$38.9500 / $42.0600 | Buy Now |
CAD Models for MAX17575EVKITA# by Analog Devices Inc
Part Data Attributes for MAX17575EVKITA# by Analog Devices Inc
MAX17575EVKITA#
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
MAX17575EVKITA#Analog Devices IncVS
-