-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 4A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17576ATG+T
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 60V, 4A, High-Efficiency, Synchr RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Analog Devices Inc | 4.5V to 60V, 4A, High-Efficien Min Qty: 1 Package Multiple: 1 | 181 |
|
$3.2750 / $8.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17576ATG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17576ATG+T
Analog Devices Inc
4.5V to 60V, 4A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X5X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X5X0.75 | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |