-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 1A High-Efficiency, Synchronous, Inverting Output DC-DC Converters, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6455
|
Newark | Dc-Dc Converter, Inverting, Tdfn-Ep Rohs Compliant: Yes |Analog Devices MAX17577ATC+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$3.0900 / $4.9300 | Buy Now |
DISTI #
700-MAX17577ATC+
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 60V, 1A High-Efficiency, Synchronous, Inverting Output DC-DC Converter with Internal Compensation RoHS: Compliant | 1006 |
|
$2.9800 / $4.7700 | Buy Now |
|
Analog Devices Inc | 4.5V to 60V, 1A High-Efficienc Min Qty: 1 Package Multiple: 1 | 198 |
|
$2.0300 / $4.7900 | Buy Now |
DISTI #
3625250
|
element14 Asia-Pacific | DC-DC CONVERTER, INVERTING, TDFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 185 |
|
$2.5013 / $4.9879 | Buy Now |
DISTI #
3625250
|
Farnell | DC-DC CONVERTER, INVERTING, TDFN-EP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 185 |
|
$2.3612 / $4.7475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17577ATC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17577ATC+
Analog Devices Inc
4.5V to 60V, 1A High-Efficiency, Synchronous, Inverting Output DC-DC Converters, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |