Part Details for MAX17577ATC+ by Maxim Integrated Products
Overview of MAX17577ATC+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17577ATC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX17577ATC+-ND
|
DigiKey | IC REG BUCK ADJ 1A 12TDFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
480 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
Part Details for MAX17577ATC+
MAX17577ATC+ CAD Models
MAX17577ATC+ Part Data Attributes
|
MAX17577ATC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17577ATC+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |