Part Details for MAX17599ATE+T by Maxim Integrated Products
Overview of MAX17599ATE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX17599ATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4901
|
Newark | Pwm Controller, 1Mhz, 36V, Tqfn-16, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Controller Ic Case Style:Tqfn, No. Of Pins:16Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17599ATE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 586 |
|
$1.8800 / $2.8200 | Buy Now |
DISTI #
175-MAX17599ATE+TCT-ND
|
DigiKey | IC REG CTRLR BUCK 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1212 In Stock |
|
$1.9625 / $5.5100 | Buy Now |
|
LCSC | 100kHz1MHz 4.5V36V TQFN-16(3x3) AC-DC Controllers and Regulators ROHS | 10 |
|
$2.2847 / $2.4275 | Buy Now |
Part Details for MAX17599ATE+T
MAX17599ATE+T CAD Models
MAX17599ATE+T Part Data Attributes
|
MAX17599ATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17599ATE+T
Maxim Integrated Products
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, TQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |