There are no models available for this part yet.
Overview of MAX17603AUA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17603AUA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX17603AUA+T
|
Mouser Electronics | Gate Drivers 4A Sink/Source Current, 12ns, Dual MOSFE RoHS: Compliant | 0 |
|
$1.2100 / $1.3000 | Order Now | |
Analog Devices Inc | 4A Sink/Source Current, 12ns, Min Qty: 2500 Package Multiple: 1 | 25000 |
|
$0.9700 / $2.3600 | Buy Now |
CAD Models for MAX17603AUA+T by Analog Devices Inc
Part Data Attributes for MAX17603AUA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-MINI_SO_EP-N/A
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-MINI_SO_EP-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2012-01-20
|
Samacsys Manufacturer
|
Analog Devices
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX17603AUA+T
This table gives cross-reference parts and alternative options found for MAX17603AUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17603AUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17603AUA+ | 4A Sink/Source Current, 12ns, Dual MOSFET Drivers, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX17603AUA+T vs MAX17603AUA+ |