Part Details for MAX17606AZT+ by Maxim Integrated Products
Overview of MAX17606AZT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17606AZT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17606AZT+-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 6-TSOT23 Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX17606 - Secondary-Side Synchronous MOSFET Driver for Flyback Converters RoHS: Compliant Status: Active Min Qty: 1 | 1142 |
|
$1.0000 / $1.1800 | Buy Now |
Part Details for MAX17606AZT+
MAX17606AZT+ CAD Models
MAX17606AZT+ Part Data Attributes
|
MAX17606AZT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17606AZT+
Maxim Integrated Products
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-22 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17606AZT+
This table gives cross-reference parts and alternative options found for MAX17606AZT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17606AZT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17606AZT+T | Secondary-Side Synchronous MOSFET Driver for Flyback Converters, 6-TSOT-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX17606AZT+ vs MAX17606AZT+T |
MAX17606AZT+T | IC SECONDARY SIDE CTRLR 6-TSOT23 | Maxim Integrated Products | MAX17606AZT+ vs MAX17606AZT+T |