-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.25V to 60V, 250mA Current Limiter with OV, UV, and Reverse Protection, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1765
|
Newark | Current Limiter, -40 To 125Deg C, Ic Function:Current Limiter, Supply Voltage Min:4.25V, Supply Voltage Max:60V, Ic Package Type:Tdfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices MAX17615ATB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1368 |
|
$2.6500 / $4.2300 | Buy Now |
DISTI #
700-MAX17615ATB+
|
Mouser Electronics | Board Mount Surge Protectors 4.5 to 60V, 250mA Current Limiter with Negative output protection RoHS: Compliant | 280 |
|
$3.6600 / $4.0700 | Buy Now |
DISTI #
V99:2348_27070179
|
Arrow Electronics | Current-Limiter with OV, UV, Reverse Protection, and Power Limit Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 | Americas - 490 |
|
$2.0400 / $2.5340 | Buy Now |
|
Analog Devices Inc | 4.5 to 60V, 250mA Current Limi Min Qty: 1 Package Multiple: 1 | 15598 |
|
$1.5200 / $4.0700 | Buy Now |
DISTI #
67390589
|
Verical | Current-Limiter with OV, UV, Reverse Protection, and Power Limit Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 490 |
|
$2.0400 / $2.5340 | Buy Now |
DISTI #
4105483
|
element14 Asia-Pacific | CURRENT LIMITER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1379 |
|
$2.0876 / $4.3153 | Buy Now |
DISTI #
4105483
|
Farnell | CURRENT LIMITER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1368 |
|
$1.9989 / $4.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17615ATB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17615ATB+
Analog Devices Inc
4.25V to 60V, 250mA Current Limiter with OV, UV, and Reverse Protection, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |