Part Details for MAX17630BEVKIT# by Analog Devices Inc
Overview of MAX17630BEVKIT# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17630BEVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17630BEVKIT#
|
Mouser Electronics | Power Management IC Development Tools Evkit for MAX17630B, 4.5V to 36V, 1A, High-Efficiency, Synchronous Step-Down DC-DC Converter with 5V Output RoHS: Compliant | 1 |
|
$50.0900 | Buy Now |
|
Analog Devices Inc | Evkit for MAX17630B, 4.5V to 3 Min Qty: 1 Package Multiple: 1 | 7 |
|
$38.9500 / $41.3200 | Buy Now |
DISTI #
3928327
|
Farnell | EVALUATION KIT, 400KHZ, 6.5V-36V, 1A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$41.0696 | Buy Now |
Part Details for MAX17630BEVKIT#
MAX17630BEVKIT# CAD Models
MAX17630BEVKIT# Part Data Attributes:
|
MAX17630BEVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17630BEVKIT#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |