Part Details for MAX17632AEVKIT# by Analog Devices Inc
Overview of MAX17632AEVKIT# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17632AEVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17632AEVKIT#
|
Mouser Electronics | Power Management IC Development Tools Evaluation Kit for 4.5V to 36V, 2A, High RoHS: Compliant | 0 |
|
$48.6800 | Order Now |
|
Analog Devices Inc | Evaluation Kit for 4.5V to 36V Package Multiple: 1 | 4 |
|
$38.9500 / $42.0600 | Buy Now |
Part Details for MAX17632AEVKIT#
MAX17632AEVKIT# CAD Models
MAX17632AEVKIT# Part Data Attributes
|
MAX17632AEVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17632AEVKIT#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |