Part Details for MAX17640CATA+ by Maxim Integrated Products
Overview of MAX17640CATA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17640CATA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8971
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17640CATA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9550 / $2.1500 | Buy Now |
DISTI #
505-MAX17640CATA+-ND
|
DigiKey | IC REG BUCK ADJ 400MA 8TDFN Min Qty: 1 Lead time: 97 Weeks Container: Strip |
183 In Stock |
|
$1.8716 / $2.5900 | Buy Now |
Part Details for MAX17640CATA+
MAX17640CATA+ CAD Models
MAX17640CATA+ Part Data Attributes
|
MAX17640CATA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17640CATA+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |