-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 36V, 2.7A, High-Efficiency, Synchronous Step-Down DC-DC Converter, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4171
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX17644BATE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$1.9000 / $3.3600 | Buy Now |
DISTI #
700-MAX17644BATE+
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 36V, 2.7A, High-Efficiency, Synchronous Step-Down DC-DC Converter RoHS: Compliant | 11824 |
|
$1.5700 / $3.2600 | Buy Now |
|
Analog Devices Inc | 4.5V to 36V, 2.7A, High-Effici Min Qty: 1 Package Multiple: 1 | 5122 |
|
$1.3900 / $2.3000 | Buy Now |
|
Ameya Holding Limited | 5122 |
|
RFQ | ||
DISTI #
3768726
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$1.6771 / $3.4132 | Buy Now |
DISTI #
3768726
|
Farnell | DC/DC CONV, SYNC BUCK, 2.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 26 |
|
$1.6071 / $3.2393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17644BATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17644BATE+
Analog Devices Inc
4.5V to 36V, 2.7A, High-Efficiency, Synchronous Step-Down DC-DC Converter, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |