Part Details for MAX17644C5EVKIT# by Maxim Integrated Products
Overview of MAX17644C5EVKIT# by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17644C5EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4174
|
Newark | Eval Kit, Sync Step-Down Dc-Dc Converter Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17644C5EVKIT# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$40.5400 | Buy Now |
DISTI #
505-MAX17644C5EVKIT#-ND
|
DigiKey | EVKIT FOR 4.5V TO 36V Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$38.9800 | Buy Now |