Part Details for MAX17644CATE+ by Maxim Integrated Products
Overview of MAX17644CATE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17644CATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4173
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17644CATE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.9000 / $3.3600 | Buy Now |
DISTI #
505-MAX17644CATE+-ND
|
DigiKey | IC REG BUCK ADJ 2.7A 16TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tray |
6506 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
|
Quest Components | 22 |
|
$1.6500 / $3.3000 | Buy Now |
Part Details for MAX17644CATE+
MAX17644CATE+ CAD Models
MAX17644CATE+ Part Data Attributes:
|
MAX17644CATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17644CATE+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |