Part Details for MAX17682ATP+ by Maxim Integrated Products
Overview of MAX17682ATP+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17682ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3390
|
Newark | Dc/Dc Conv, Isolated-Buck, 3.7A, Tqfn-20, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, Output Current:3.7A, Ic Case/Package:Tqfn, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17682ATP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$3.1200 / $4.9700 | Buy Now |
DISTI #
MAX17682ATP+-ND
|
DigiKey | IC REG BUCK 5V 3.7A 20TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
923 In Stock |
|
$2.4045 / $4.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 138 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 110 |
|
$2.1000 / $4.5000 | Buy Now | |
|
LCSC | Step-down type Fixed 3.7A 4.5V42V 5V TQFN-20-EP(4x4) DC-DC Converters ROHS | 8 |
|
$3.1309 / $4.5298 | Buy Now |
Part Details for MAX17682ATP+
MAX17682ATP+ CAD Models
MAX17682ATP+ Part Data Attributes:
|
MAX17682ATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17682ATP+
Maxim Integrated Products
Switching Regulator, Current-mode, 1.9A, 213kHz Switching Freq-Max, BICMOS, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-05-22 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 38.64V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 213 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX17682ATP+
This table gives cross-reference parts and alternative options found for MAX17682ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17682ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17682ATP+T | 4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17682ATP+ vs MAX17682ATP+T |
MAX17682ATP+ | 4.5V to 42V Input, Ultra-Small, High-Efficiency, Iso-Buck DC-DC Converter, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17682ATP+ vs MAX17682ATP+ |