MAX17690ATE+
Description: Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, TQFN-16

Overview of MAX17690ATE+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX17690ATE+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 97Y2038
Newark Dc/Dc Ctrl, Flyback, 250Khz, Tqfn-16, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:1 Output, Duty Cycle (%):69%, Controller Ic Case Style:Tqfn, No. Of Pins:16Pins, Switching Frequency:250Khz, Topology:Flyback, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17690ATE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 320
  • 1 $7.9900
  • 10 $7.2200
  • 25 $6.0000
  • 50 $5.8700
  • 100 $5.7300
  • 250 $5.4800
  • 980 $5.2100
$5.2100 / $7.9900 Buy Now
DISTI # MAX17690ATE+-ND
DigiKey IC REG CTRLR FLYBACK 16TQFN Min Qty: 1 Lead time: 27 Weeks Container: Tray 960
In Stock
  • 1 $9.7500
  • 10 $6.7660
  • 25 $5.9960
  • 80 $5.2527
  • 230 $4.7511
  • 440 $4.5064
  • 945 $4.2677
  • 2,400 $4.1625
$4.1625 / $9.7500 Buy Now

CAD Models for MAX17690ATE+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX17690ATE+ by Maxim Integrated Products

MAX17690ATE+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TQFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
250 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX17690ATE+
    Maxim Integrated Products
    Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, TQFN-16
    VS

Related Parts for MAX17690ATE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17690ATE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17690ATE+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX17690ATE+ would you like to use for your alert(s)?
  • Please alert me when MAX17690ATE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17690ATE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17690ATE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17690ATE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17690ATE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17690ATE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: