Datasheets
MAX17690ATE+T by:

IC REG CTRLR FLYBACK 16TQFN

Part Details for MAX17690ATE+T by Maxim Integrated Products

Overview of MAX17690ATE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX17690ATE+T

Part # Distributor Description Stock Price Buy
DISTI # 175-MAX17690ATE+TCT-ND
DigiKey IC REG CTRLR FLYBACK 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2450
In Stock
  • 1 $9.7500
  • 10 $6.7660
  • 25 $5.9960
  • 100 $5.1347
  • 250 $4.7172
  • 500 $4.4629
  • 1,000 $4.2519
  • 2,500 $4.1625
$4.1625 / $9.7500 Buy Now

Part Details for MAX17690ATE+T

MAX17690ATE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX17690ATE+T Part Data Attributes

MAX17690ATE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX17690ATE+T Maxim Integrated Products IC REG CTRLR FLYBACK 16TQFN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 60 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code S-XQCC-N16
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 250 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17690ATE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17690ATE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX17690ATE+T would you like to use for your alert(s)?
  • Please alert me when MAX17690ATE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17690ATE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17690ATE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17690ATE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17690ATE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17690ATE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: