-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2681
|
Newark | Dc/Dc Conv, Buck, 200Khz, Umax-8, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:24V, Output Current:600Ma, Ic Case/Package:Μmax, No. Of Pins:8Pins, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices MAX1776EUA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9746 |
|
$4.7900 | Buy Now |
DISTI #
700-MAX1776EUAT
|
Mouser Electronics | Switching Voltage Regulators 24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter RoHS: Compliant | 839 |
|
$5.4100 / $9.9300 | Buy Now |
DISTI #
V72:2272_26373104
|
Arrow Electronics | Conv DC-DC 4.5V to 24V Step Down Single-Out 1.24V to 25V/5V 0.6A 8-Pin uMAX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 1325 |
|
$5.2580 / $7.1980 | Buy Now |
|
Analog Devices Inc | 24V, 600mA Internal Switch, 10 Min Qty: 1 Package Multiple: 1 | 1077 |
|
$5.4660 / $10.0100 | Buy Now |
DISTI #
2514030RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 200KHZ, UMAX-8 RoHS: Compliant Min Qty: 10 Container: Reel | 4972 |
|
$5.7329 / $9.5030 | Buy Now |
DISTI #
2514030
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 200KHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4972 |
|
$5.7329 / $10.5178 | Buy Now |
DISTI #
2514030RL
|
Farnell | DC/DC CONV, BUCK, 200KHZ, UMAX-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 4972 |
|
$5.4286 / $8.9931 | Buy Now |
DISTI #
2514030
|
Farnell | DC/DC CONV, BUCK, 200KHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4972 |
|
$5.4286 / $9.9503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1776EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1776EUA+T
Analog Devices Inc
24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2001-03-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1776EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1776EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1776EUA-T | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX1776EUA+T vs MAX1776EUA-T |
MAX1776EUA+ | 24V, 600mA Internal Switch, 100% Duty Cycle, Step-Down Converter, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1776EUA+T vs MAX1776EUA+ |
MAX1776EUA | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | MAX1776EUA+T vs MAX1776EUA |