Part Details for MAX17851AUP/V+ by Maxim Integrated Products
Overview of MAX17851AUP/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MAX17851AUP/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0448
|
Newark | Interface Bridge, Spi To Uart, Tssop-20, Bridge Type:Spi To Uart, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17851AUP/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$5.4500 / $7.6200 | Buy Now |
DISTI #
505-MAX17851AUP/V+-ND
|
DigiKey | AUTO SPI TO UART BRIDGE MONITOR Min Qty: 1 Lead time: 28 Weeks Container: Tube |
564 In Stock |
|
$3.8125 / $5.1500 | Buy Now |
Part Details for MAX17851AUP/V+
MAX17851AUP/V+ CAD Models
MAX17851AUP/V+ Part Data Attributes:
|
MAX17851AUP/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17851AUP/V+
Maxim Integrated Products
Serial I/O Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |