Part Details for MAX1809EEE+ by Analog Devices Inc
Overview of MAX1809EEE+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1809EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1809EEE
|
Mouser Electronics | Switching Controllers 3A, 1MHz, DDR Memory Termination Supply RoHS: Compliant | 89 |
|
$6.9800 / $8.9100 | Buy Now |
|
Analog Devices Inc | 3A, 1MHz, DDR Memory Terminati Min Qty: 1 Package Multiple: 1 | 1735 |
|
$6.9852 / $11.0300 | Buy Now |
DISTI #
2909937
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 1MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$7.4753 / $8.1555 | Buy Now |
DISTI #
2909937
|
Farnell | DC/DC CONV, BUCK, 1MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 75 |
|
$7.4917 / $7.7556 | Buy Now |
Part Details for MAX1809EEE+
MAX1809EEE+ CAD Models
MAX1809EEE+ Part Data Attributes:
|
MAX1809EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1809EEE+
Analog Devices Inc
3A, 1MHz, DDR Memory Termination Supply, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1809EEE+
This table gives cross-reference parts and alternative options found for MAX1809EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1809EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1809EEE+ | Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, PDSO16, QSOP-16 | Maxim Integrated Products | MAX1809EEE+ vs MAX1809EEE+ |
MAX1809EEE | 4.7A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX1809EEE+ vs MAX1809EEE |
MAX1809EEE+T | 3A, 1MHz, DDR Memory Termination Supply, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1809EEE+ vs MAX1809EEE+T |