Part Details for MAX1820XEUB by Maxim Integrated Products
Overview of MAX1820XEUB by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1820XEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1820XEUB-ND
|
DigiKey | IC REG LINEAR WCDMA 600MA BUCK Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1324 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX1820 Wcdma Cellular Phone 600mA, Buck Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1324 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX1820XEUB
MAX1820XEUB CAD Models
MAX1820XEUB Part Data Attributes
|
MAX1820XEUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1820XEUB
Maxim Integrated Products
Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PDSO10, MO-187C-BA, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX1820XEUB
This table gives cross-reference parts and alternative options found for MAX1820XEUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1820XEUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1820XEUB-T | Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PDSO10, MO-187C-BA, MSOP-10 | Maxim Integrated Products | MAX1820XEUB vs MAX1820XEUB-T |
MAX1820XEUB+T | 1.55A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO10, MO-187C-BA, MSOP-10 | Rochester Electronics LLC | MAX1820XEUB vs MAX1820XEUB+T |