There are no models available for this part yet.
Overview of MAX1820ZEBC by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX1820ZEBC by Rochester Electronics LLC
Part Data Attributes for MAX1820ZEBC by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
BGA
|
Package Description
|
MICRO, CSP-12/10
|
Pin Count
|
12/10
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PBGA-B10
|
Length
|
2.02 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.55 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
0.67 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1200 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
1.54 mm
|
Alternate Parts for MAX1820ZEBC
This table gives cross-reference parts and alternative options found for MAX1820ZEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1820ZEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1820ZEBC | Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PBGA10, MICRO, CSP-12/10 | Maxim Integrated Products | MAX1820ZEBC vs MAX1820ZEBC |
MAX1820ZEBC+ | Switching Regulator, Current-mode, 1.55A, 1200kHz Switching Freq-Max, PBGA10, MICRO, CSP-12/10 | Maxim Integrated Products | MAX1820ZEBC vs MAX1820ZEBC+ |
Related Parts for MAX1820ZEBC
-
MAX1796EUASwitching Regulator or Controllers
-
MAX198BENIOther Analog ICs
-
MAX1660EEEPower Management Circuits
-
MAX146AEAPAnalog to Digital Converters
-
MAX4074BEESAOperational Amplifiers
-
MAX1819EBL20-TLinear Regulator ICs
-
MAX211CWILine Driver or Receivers
-
MAX333AEUPMultiplexers or Switches
-
MACH131-10JCProgrammable Logic Devices