Part Details for MAX1836ETT33+ by Analog Devices Inc
Overview of MAX1836ETT33+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1836ETT33+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1836ETT33+
|
Mouser Electronics | Switching Voltage Regulators 24V 100% Duty Cycle RoHS: Compliant | 5 |
|
$6.1700 | Buy Now |
|
Analog Devices Inc | 24V Internal Switch, 100 Duty Min Qty: 1 Package Multiple: 1 | 492 |
|
Buy Now | |
|
Ameya Holding Limited | 492 |
|
RFQ | ||
DISTI #
2627504
|
Farnell | DC/DC CONVERTER, BUCK, 3.3V, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 100 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.2548 | Buy Now |
DISTI #
2627504RL
|
Farnell | DC/DC CONVERTER, BUCK, 3.3V, TDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 100 Weeks, 1 Days Container: Reel | 0 |
|
$2.2548 | Buy Now |
Part Details for MAX1836ETT33+
MAX1836ETT33+ CAD Models
MAX1836ETT33+ Part Data Attributes:
|
MAX1836ETT33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1836ETT33+
Analog Devices Inc
24V Internal Switch, 100% Duty Cycle, Step-Down Converters, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Date Of Intro | 2001-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1836ETT33+
This table gives cross-reference parts and alternative options found for MAX1836ETT33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1836ETT33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1836ETT33+T | Switching Regulator, 0.45A, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX1836ETT33+ vs MAX1836ETT33+T |
MAX1836ETT33+ | 0.45A SWITCHING REGULATOR, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Rochester Electronics LLC | MAX1836ETT33+ vs MAX1836ETT33+ |
MAX1836ETT33+ | Switching Regulator, 0.45A, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX1836ETT33+ vs MAX1836ETT33+ |
MAX1836ETT33-T | Switching Regulator, 0.45A, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | Maxim Integrated Products | MAX1836ETT33+ vs MAX1836ETT33-T |