Part Details for MAX1845ETX+ by Analog Devices Inc
Overview of MAX1845ETX+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1845ETX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1845ETX
|
Mouser Electronics | Switching Controllers Dual, High-Efficiency, Step-Down Controller with Accurate Current Limit RoHS: Compliant | 0 |
|
$7.4100 / $11.0400 | Order Now |
|
Analog Devices Inc | Dual, High-Efficiency, Step-Do Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7000 / $13.9700 | Buy Now |
Part Details for MAX1845ETX+
MAX1845ETX+ CAD Models
MAX1845ETX+ Part Data Attributes:
|
MAX1845ETX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1845ETX+
Analog Devices Inc
Dual, High-Efficiency, Step-Down Controller with Accurate Current Limit, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Date Of Intro | 2001-01-03 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00005 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX1845ETX+
This table gives cross-reference parts and alternative options found for MAX1845ETX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1845ETX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1845ETX | Dual Switching Controller, Current-mode, 0.00005A, 620kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, MO220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX1845ETX+ vs MAX1845ETX |
MAX1845ETX | DUAL SWITCHING CONTROLLER, 620kHz SWITCHING FREQ-MAX, QCC36, 6 X 6 MM, 0.80 MM, MO220WJJD-1, TQFN-36 | Rochester Electronics LLC | MAX1845ETX+ vs MAX1845ETX |