Part Details for MAX1848EKA-T by Maxim Integrated Products
Overview of MAX1848EKA-T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1848EKA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1848EKA-T-ND
|
DigiKey | WHITE LED STEP-UP CONVERTER Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29549 In Stock |
|
$1.8700 | Buy Now |
|
Bristol Electronics | 1248 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.85A, 1600KHZ SWITCHING FREQ-MAX, PDSO8 | 332 |
|
$5.3625 / $9.7500 | Buy Now |
|
Rochester Electronics | MAX1848 White LED Step-Up Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29549 |
|
$1.6100 / $1.8900 | Buy Now |
Part Details for MAX1848EKA-T
MAX1848EKA-T CAD Models
MAX1848EKA-T Part Data Attributes:
|
MAX1848EKA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1848EKA-T
Maxim Integrated Products
Switching Regulator, Current-mode, 0.85A, 1600kHz Switching Freq-Max, PDSO8, MO-178, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1848EKA-T
This table gives cross-reference parts and alternative options found for MAX1848EKA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1848EKA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1848EKA-T | 0.85A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO8, MO-178, SOT-23, 8 PIN | Rochester Electronics LLC | MAX1848EKA-T vs MAX1848EKA-T |