Part Details for MAX1865TEEP by Maxim Integrated Products
Overview of MAX1865TEEP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1865TEEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1865TEEP-ND
|
DigiKey | XDSL/CABLE MODEM POWER SUPPLY Min Qty: 75 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
616 In Stock |
|
$4.0500 | Buy Now |
|
Rochester Electronics | MAX1865 Xdsl/Cable Modem Triple/Quintuple Output Power Supplies ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 616 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for MAX1865TEEP
MAX1865TEEP CAD Models
MAX1865TEEP Part Data Attributes:
|
MAX1865TEEP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1865TEEP
Maxim Integrated Products
Switching Controller, Current-mode, 0.5A, 240kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 240 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1865TEEP
This table gives cross-reference parts and alternative options found for MAX1865TEEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1865TEEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1865TEEP+ | Switching Controller, Current-mode, 0.5A, 240kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Maxim Integrated Products | MAX1865TEEP vs MAX1865TEEP+ |
MAX1865TEEP | 0.5A SWITCHING CONTROLLER, 240kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Rochester Electronics LLC | MAX1865TEEP vs MAX1865TEEP |
MAX1865TEEP+T | Switching Controller, Current-mode, 0.5A, 240kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Maxim Integrated Products | MAX1865TEEP vs MAX1865TEEP+T |