Part Details for MAX1886EZK-T by Maxim Integrated Products
Overview of MAX1886EZK-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1886EZK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC VCOM DRIVE BUFFER TSOT23-5 | 39600 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for MAX1886EZK-T
MAX1886EZK-T CAD Models
MAX1886EZK-T Part Data Attributes:
|
MAX1886EZK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1886EZK-T
Maxim Integrated Products
Liquid Crystal Driver, 1-Segment, BICMOS, PDSO5, 1.10 MM HEIGHT, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | 1.10 MM HEIGHT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BACKPLANE DRIVER FOR ACTIVE MATRIX TFT LCD | |
Data Input Mode | PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MAX1886EZK-T
This table gives cross-reference parts and alternative options found for MAX1886EZK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1886EZK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1886EZK+ | Liquid Crystal Driver, 1-Segment, BICMOS, PDSO5, 1.10 MM HEIGHT, SOT-23, 5 PIN | Maxim Integrated Products | MAX1886EZK-T vs MAX1886EZK+ |
MAX1886EZK+T | High-Current VCOM Drive Buffer, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1886EZK-T vs MAX1886EZK+T |
MAX1886EZK+ | High-Current VCOM Drive Buffer, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1886EZK-T vs MAX1886EZK+ |
MAX1886EZK+T | Liquid Crystal Driver, 1-Segment, BICMOS, PDSO5, 1.10 MM HEIGHT, SOT-23, 5 PIN | Maxim Integrated Products | MAX1886EZK-T vs MAX1886EZK+T |
MAX1886EZK | Liquid Crystal Driver, 1-Segment, BICMOS, PDSO5, 1.10 MM HEIGHT, SOT-23, 5 PIN | Maxim Integrated Products | MAX1886EZK-T vs MAX1886EZK |