Part Details for MAX1896EUT#TG16 by Maxim Integrated Products
Overview of MAX1896EUT#TG16 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1896EUT#TG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1.4MHz SOT23 Current-Mode Step-Up DC-DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4588 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for MAX1896EUT#TG16
MAX1896EUT#TG16 CAD Models
MAX1896EUT#TG16 Part Data Attributes
|
MAX1896EUT#TG16
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1896EUT#TG16
Maxim Integrated Products
Switching Regulator, Current-mode, 0.6A, 1800kHz Switching Freq-Max, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX1896EUT#TG16
This table gives cross-reference parts and alternative options found for MAX1896EUT#TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1896EUT#TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1896EUT | Switching Regulator, Current-mode, 0.6A, 1800kHz Switching Freq-Max, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX1896EUT#TG16 vs MAX1896EUT |
MAX1896EUT+T | Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX1896EUT#TG16 vs MAX1896EUT+T |
MAX1896EUT+ | 1.4MHz SOT23 Current-Mode Step-Up DC-DC Converter, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1896EUT#TG16 vs MAX1896EUT+ |
MAX1896EUT-T | 0.6 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX1896EUT#TG16 vs MAX1896EUT-T |
MAX1896EUT+T | 1.4MHz SOT23 Current-Mode Step-Up DC-DC Converter, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1896EUT#TG16 vs MAX1896EUT+T |