Part Details for MAX1896EUT+ by Analog Devices Inc
Overview of MAX1896EUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1896EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1.4MHz SOT23 Current-Mode Step Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX1896EUT+
MAX1896EUT+ CAD Models
MAX1896EUT+ Part Data Attributes
|
MAX1896EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1896EUT+
Analog Devices Inc
1.4MHz SOT23 Current-Mode Step-Up DC-DC Converter, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2001-11-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE UP TO 13V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1896EUT+
This table gives cross-reference parts and alternative options found for MAX1896EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1896EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1896EUT | Switching Regulator, Current-mode, 0.6A, 1800kHz Switching Freq-Max, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX1896EUT+ vs MAX1896EUT |
MAX1896EUT+T | Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX1896EUT+ vs MAX1896EUT+T |
MAX1896EUT-T | 0.6 A SWITCHING REGULATOR, 1800 kHz SWITCHING FREQ-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX1896EUT+ vs MAX1896EUT-T |
MAX1896EUT+T | 1.4MHz SOT23 Current-Mode Step-Up DC-DC Converter, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX1896EUT+ vs MAX1896EUT+T |