Part Details for MAX19005CCS+T by Maxim Integrated Products
Overview of MAX19005CCS+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX19005CCS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX19005CCS+T-ND
|
DigiKey | IC DCL QUAD 300MHZ ATE 80TQFP Min Qty: 3000 Lead time: 41 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.8500 | Buy Now |
Part Details for MAX19005CCS+T
MAX19005CCS+T CAD Models
MAX19005CCS+T Part Data Attributes
|
MAX19005CCS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX19005CCS+T
Maxim Integrated Products
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |