Part Details for MAX1904ETJ+ by Analog Devices Inc
Overview of MAX1904ETJ+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1904ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1904ETJ
|
Mouser Electronics | Switching Controllers 500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers RoHS: Compliant | 0 |
|
$10.8500 / $14.0000 | Order Now |
|
Analog Devices Inc | 500kHz Multi-Output, Low-Noise Min Qty: 1 Package Multiple: 1 | 193 |
|
$7.5000 / $18.3600 | Buy Now |
|
Ameya Holding Limited | IC CNTRLR PWR SPLY 32-TQFN | 193 |
|
RFQ | |
DISTI #
3916497
|
Farnell | POWER-SUPPLY CONTROLLER, 500KHZ, TQFN-32 RoHS: Compliant Min Qty: 60 Lead time: 25 Weeks, 1 Days Container: Tube | 0 |
|
$12.2849 | Buy Now |
Part Details for MAX1904ETJ+
MAX1904ETJ+ CAD Models
MAX1904ETJ+ Part Data Attributes
|
MAX1904ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1904ETJ+
Analog Devices Inc
500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1904ETJ+
This table gives cross-reference parts and alternative options found for MAX1904ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1904ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1904ETJ+T | 500kHz Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1904ETJ+ vs MAX1904ETJ+T |
MAX1904ETJ+ | Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1904ETJ+ vs MAX1904ETJ+ |
MAX1904ETJ | Dual Switching Controller, Current-mode, 0.2A, 550kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX1904ETJ+ vs MAX1904ETJ |