Part Details for MAX1927REUB-G05 by Maxim Integrated Products
Overview of MAX1927REUB-G05 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX1927REUB-G05
MAX1927REUB-G05 CAD Models
MAX1927REUB-G05 Part Data Attributes
|
MAX1927REUB-G05
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1927REUB-G05
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX1927REUB-G05
This table gives cross-reference parts and alternative options found for MAX1927REUB-G05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1927REUB-G05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1927REUB+T | Switching Regulator, Current-mode, 0.8A, 1200kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1927REUB-G05 vs MAX1927REUB+T |
MAX1927REUB-TG05 | Switching Regulator | Maxim Integrated Products | MAX1927REUB-G05 vs MAX1927REUB-TG05 |
MAX1927REUB+ | Low-Output-Voltage, 800mA, PWM Step-Down DC-DC Converters, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1927REUB-G05 vs MAX1927REUB+ |
MAX1927REUB+ | Switching Regulator, Current-mode, 0.8A, 1200kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1927REUB-G05 vs MAX1927REUB+ |