Part Details for MAX1947ETA30+T by Analog Devices Inc
Overview of MAX1947ETA30+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1947ETA30+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1947ETA30T
|
Mouser Electronics | Switching Voltage Regulators Low Input/Output Voltage Step-Up DC-DC C RoHS: Compliant | 4983 |
|
$2.6500 / $5.2900 | Buy Now |
|
Analog Devices Inc | Low Input/Output Voltage Step- Min Qty: 2500 Package Multiple: 1 | 500 |
|
$2.6597 / $5.3000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST 3V 185MA SYNC 8TDFN | 500 |
|
RFQ |
Part Details for MAX1947ETA30+T
MAX1947ETA30+T CAD Models
MAX1947ETA30+T Part Data Attributes
|
MAX1947ETA30+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1947ETA30+T
Analog Devices Inc
Low Input/Output Voltage Step-Up DC-DC Converter with Active-Low RESET, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2004-06-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1947ETA30+T
This table gives cross-reference parts and alternative options found for MAX1947ETA30+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1947ETA30+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1947ETA30+ | Switching Regulator, 0.025A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Maxim Integrated Products | MAX1947ETA30+T vs MAX1947ETA30+ |
MAX1947ETA30+T | Switching Regulator, 1A, 2000kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229-WEEC, TDFN-8 | Maxim Integrated Products | MAX1947ETA30+T vs MAX1947ETA30+T |
MAX1947ETA30 | Switching Regulator, 0.025A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, EXPOSED PAD, TDFN-8 | Maxim Integrated Products | MAX1947ETA30+T vs MAX1947ETA30 |