Part Details for MAX1962EEP+ by Analog Devices Inc
Overview of MAX1962EEP+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1962EEP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1962EEP
|
Mouser Electronics | Switching Controllers 2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining RoHS: Compliant | 488 |
|
$5.4300 / $9.5800 | Buy Now |
|
Analog Devices Inc | 2.35V to 5.5V, 0.5 Accurate, 1 Min Qty: 1 Package Multiple: 1 | 5769 |
|
$4.5300 / $11.1000 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 20-QSOP | 5769 |
|
RFQ | |
DISTI #
3916358
|
Farnell | PWM CONTROLLER, 5.5V, QSOP-20 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$8.2892 | Buy Now |
Part Details for MAX1962EEP+
MAX1962EEP+ CAD Models
MAX1962EEP+ Part Data Attributes:
|
MAX1962EEP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1962EEP+
Analog Devices Inc
2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining, 20-QSOP-150_MIL, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-QSOP-150_MIL | |
Pin Count | 20 | |
Manufacturer Package Code | 20-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-03-02 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX1962EEP+
This table gives cross-reference parts and alternative options found for MAX1962EEP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1962EEP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1962EEP+T | Switching Controller, Voltage-mode, 1120kHz Switching Freq-Max, BICMOS, PDSO20, 0.150 INCH, MO-137, QSOP-20 | Maxim Integrated Products | MAX1962EEP+ vs MAX1962EEP+T |
MAX1962EEP+T | 2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining, 20-QSOP-150_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX1962EEP+ vs MAX1962EEP+T |
MAX1962EEP | SWITCHING CONTROLLER, 1120kHz SWITCHING FREQ-MAX, PDSO20, QSOP-20 | Rochester Electronics LLC | MAX1962EEP+ vs MAX1962EEP |