Datasheets
MAX1967EUB+ by:

Low-Cost Voltage-Mode PWM Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C

Part Details for MAX1967EUB+ by Analog Devices Inc

Overview of MAX1967EUB+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX1967EUB+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1967EUB
Mouser Electronics Switching Controllers Low-Cost Voltage-Mode PWM Step-Down Cont RoHS: Compliant 0
  • 1 $5.4800
  • 10 $4.6600
  • 100 $4.1200
  • 250 $3.8300
  • 500 $3.4300
  • 1,000 $2.8900
  • 2,500 $2.7500
$2.7500 / $5.4800 Order Now
Analog Devices Inc Low-Cost Voltage-Mode PWM Step Min Qty: 1 Package Multiple: 1 1286
  • 1 $5.4900
  • 10 $4.9280
  • 100 $4.0375
  • 250 $3.8304
  • 500 $3.4370
  • 1,000 $2.8987
  • 2,500 $2.7538
$2.7538 / $5.4900 Buy Now

Part Details for MAX1967EUB+

MAX1967EUB+ CAD Models

MAX1967EUB+ Part Data Attributes

MAX1967EUB+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1967EUB+ Analog Devices Inc Low-Cost Voltage-Mode PWM Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 10-MINI_SO-N/A
Package Description MICRO MAX PACKAGE-10
Pin Count 10
Manufacturer Package Code 10-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 2002-02-21
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 28 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 5 V
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 127 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX1967EUB+

This table gives cross-reference parts and alternative options found for MAX1967EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1967EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1967EUB+ Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB+
MAX1967EUB Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB
MAX1967EUB+T Low-Cost Voltage-Mode PWM Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1967EUB+ vs MAX1967EUB+T
MAX1967EUB-T Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB-T
MAX1967EUB+T Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB+T
Part Number Description Manufacturer Compare
MAX1967EUB+T Low-Cost Voltage-Mode PWM Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1967EUB+ vs MAX1967EUB+T
MAX1967EUB-T Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB-T
MAX1967EUB+ Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB+
MAX1967EUB+T Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB+T
MAX1967EUB Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 Maxim Integrated Products MAX1967EUB+ vs MAX1967EUB

MAX1967EUB+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1967EUB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1967EUB+ by Analog Devices Inc

  • Please alert me when MAX1967EUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1967EUB+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1967EUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1967EUB+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1967EUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1967EUB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: