Part Details for MAX1967EUB+T by Analog Devices Inc
Overview of MAX1967EUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1967EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1967EUBT
|
Mouser Electronics | Switching Controllers Low-Cost Voltage-Mode PWM Step-Down Cont RoHS: Compliant | 0 |
|
$2.7400 / $5.4500 | Order Now |
|
Analog Devices Inc | Low-Cost Voltage-Mode PWM Step Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3200 / $2.7403 | Buy Now |
Part Details for MAX1967EUB+T
MAX1967EUB+T CAD Models
MAX1967EUB+T Part Data Attributes
|
MAX1967EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1967EUB+T
Analog Devices Inc
Low-Cost Voltage-Mode PWM Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2002-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 127 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1967EUB+T
This table gives cross-reference parts and alternative options found for MAX1967EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1967EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1967EUB+ | Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1967EUB+T vs MAX1967EUB+ |
MAX1967EUB | Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1967EUB+T vs MAX1967EUB |
MAX1967EUB-T | Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1967EUB+T vs MAX1967EUB-T |
MAX1967EUB+ | Low-Cost Voltage-Mode PWM Step-Down Controllers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1967EUB+T vs MAX1967EUB+ |
MAX1967EUB+T | Switching Controller, Voltage-mode, 1A, 127kHz Switching Freq-Max, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1967EUB+T vs MAX1967EUB+T |