-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smallest 1A, 1.4MHz Step-Down Regulators, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1974EUBT
|
Mouser Electronics | Switching Voltage Regulators Smallest 1A, 1.4MHz Step-Down Regulators RoHS: Compliant | 0 |
|
$4.2000 | Order Now |
|
Analog Devices Inc | Smallest 1A, 1.4MHz Step-Down Min Qty: 1 Package Multiple: 1 | 96 |
|
$4.2000 / $9.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1974EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1974EUB+T
Analog Devices Inc
Smallest 1A, 1.4MHz Step-Down Regulators, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2002-08-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1974EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1974EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1974EUB-T | Switching Regulator, Current-mode, 2.4A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX1974EUB+T vs MAX1974EUB-T |
MAX1974EUB-TG05 | Switching Regulator | Maxim Integrated Products | MAX1974EUB+T vs MAX1974EUB-TG05 |
MAX1974EUB-G05 | Switching Regulator | Maxim Integrated Products | MAX1974EUB+T vs MAX1974EUB-G05 |
MAX1974EUB | Switching Regulator, Current-mode, 2.4A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX1974EUB+T vs MAX1974EUB |
MAX1974EUB+ | Smallest 1A, 1.4MHz Step-Down Regulators, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1974EUB+T vs MAX1974EUB+ |
MAX1974EUB+T | Switching Regulator, Current-mode, 2.4A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, MICRO, SOP-10 | Maxim Integrated Products | MAX1974EUB+T vs MAX1974EUB+T |