Part Details for MAX1978ETM+T by Maxim Integrated Products
Results Overview of MAX1978ETM+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1978ETM+T Information
MAX1978ETM+T by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX1978ETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2834
|
Newark | Temperature Ctrl, Peltier Module, Tqfn48, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Tqfn-Ep, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:-, Resolution:-, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1978ETM+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1586 |
|
$27.7200 / $38.7200 | Buy Now |
|
LCSC | TQFN-48-EP(7x7) Battery Management ROHS | 535 |
|
$9.2721 / $12.6488 | Buy Now |
|
Win Source Electronics | IC CNTRLR INT TEMP 48TQFN | 5240 |
|
$7.7747 / $10.0422 | Buy Now |
Part Details for MAX1978ETM+T
MAX1978ETM+T CAD Models
MAX1978ETM+T Part Data Attributes
|
MAX1978ETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1978ETM+T
Maxim Integrated Products
Serial Switch/Digital Sensor, -888Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | EXPOSED PAD, TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (Cel) | -888 Cel | |
Body Breadth | 7 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 7 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 48 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX1978ETM+T
This table gives cross-reference parts and alternative options found for MAX1978ETM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1978ETM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1978ETM+ | Analog Devices Inc | $22.7964 | Integrated Temperature Controllers for Peltier Modules, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 85C | MAX1978ETM+T vs MAX1978ETM+ |
MAX1978ETM+ | Maxim Integrated Products | $16.8762 | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, ROHS COMPLIANT, EXPOSED PAD, TQFP-48 | MAX1978ETM+T vs MAX1978ETM+ |
MAX1978ETM | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 1Cel, BICMOS, Square, 48 Pin, Surface Mount, EXPOSED PAD, TQFP-48 | MAX1978ETM+T vs MAX1978ETM |