Part Details for MAX19794ETX+T by Analog Devices Inc
Overview of MAX19794ETX+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX19794ETX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX19794ETX+T
|
Mouser Electronics | Attenuators 10MHz to 500MHz Dual Analog Voltage Variable Attenuator with On-Chip 10-Bit SPI-Controlled DAC RoHS: Compliant | 0 |
|
$8.2400 | Order Now |
|
Analog Devices Inc | 10MHz to 500MHz Dual Analog Vo Min Qty: 2500 Package Multiple: 1 | 0 |
|
$6.8400 / $7.7523 | Buy Now |
DISTI #
3918680
|
Farnell | RF ATTENUATOR, VOLTAGE VARIABLE, 44.7DB RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$8.0222 | Buy Now |
Part Details for MAX19794ETX+T
MAX19794ETX+T CAD Models
MAX19794ETX+T Part Data Attributes:
|
MAX19794ETX+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX19794ETX+T
Analog Devices Inc
10MHz to 500MHz Dual Analog Voltage Variable Attenuator with On-Chip 10-Bit SPI-Controlled DAC, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-LFCSP-6X6X0.75 | |
Pin Count | 36 | |
Manufacturer Package Code | 36-LFCSP-6X6X0.75 | |
Date Of Intro | 2012-07-23 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 22.4 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |