Part Details for MAX1998ETP by Maxim Integrated Products
Overview of MAX1998ETP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1998ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1998ETP-ND
|
DigiKey | IC SUPERVISOR TFT/LCD PWR SUPPLY Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2221 In Stock |
|
$7.5300 | Buy Now |
|
Rochester Electronics | MAX1998 Quintuple/Triple-Output Tft Lcd Power Supply With Fault Protection and Vcom Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2221 |
|
$6.4600 / $7.6000 | Buy Now |
Part Details for MAX1998ETP
MAX1998ETP CAD Models
MAX1998ETP Part Data Attributes:
|
MAX1998ETP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1998ETP
Maxim Integrated Products
Switching Regulator, Current-mode, 2.8A, 863kHz Switching Freq-Max, CQCC20, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.8 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 863 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1998ETP
This table gives cross-reference parts and alternative options found for MAX1998ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1998ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1998ETP+ | Switching Regulator, Current-mode, 2.8A, 863kHz Switching Freq-Max, CQCC20, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20 | Maxim Integrated Products | MAX1998ETP vs MAX1998ETP+ |
MAX1998ETP-T | Switching Regulator, Current-mode, 2.8A, 863kHz Switching Freq-Max, CQCC20, 5 X 5 MM, 0.80 MM HEIGHT, THIN, QFN-20 | Maxim Integrated Products | MAX1998ETP vs MAX1998ETP-T |
MAX1998ETP | Switching Regulator, | Rochester Electronics LLC | MAX1998ETP vs MAX1998ETP |