Part Details for MAX199ACWI by Maxim Integrated Products
Overview of MAX199ACWI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX199ACWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 101 |
|
$23.2704 / $29.0880 | Buy Now | |
|
Rochester Electronics | MAX199 Multi-Range (+/-4V, +/-2V, +4V, +2V), +5V Supply, 12-Bit Das With 8+4 Bus Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$18.1800 / $21.3900 | Buy Now |
Part Details for MAX199ACWI
MAX199ACWI CAD Models
MAX199ACWI Part Data Attributes
|
MAX199ACWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX199ACWI
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX199ACWI
This table gives cross-reference parts and alternative options found for MAX199ACWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX199ACWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX199AEWI | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199AEWI |
MAX199ACWI+ | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199ACWI+ |
MAX199ACWI+T | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199ACWI+T |
MAX199ACWI-T | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199ACWI-T |
MAX199AEWI-T | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199AEWI-T |
MAX199BEWI | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199BEWI |
MAX199BEWI+ | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199BEWI+ |
MAX199BCWI+T | 8-Channel, Multi-Range, 5V, 12-Bit DAS with 8+4 Bus Interface and Fault Protection, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX199ACWI vs MAX199BCWI+T |
MAX199BCWI | Analog Circuit, 1 Func, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX199ACWI vs MAX199BCWI |
MAX199BCWI+ | 8-Channel, Multi-Range, 5V, 12-Bit DAS with 8+4 Bus Interface and Fault Protection, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX199ACWI vs MAX199BCWI+ |