MAX20002ATPB/V+
Description: 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C

Overview of MAX20002ATPB/V+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for MAX20002ATPB/V+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX20002ATPB/V+
Mouser Electronics Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15 A Operating Current RoHS: Compliant 24
  • 1 $8.6800
  • 10 $7.8400
  • 25 $7.4800
  • 100 $6.4900
  • 250 $5.6600
  • 490 $5.6500
  • 980 $5.0600
$5.0600 / $8.6800 Buy Now
Analog Devices Inc 36V, 220kHz to 2.2MHz, 2A Ste Package Multiple: 1 1211
  • 1 $11.1600
  • 1,000 $3.9100
$3.9100 / $11.1600 Buy Now

CAD Models for MAX20002ATPB/V+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX20002ATPB/V+ by Analog Devices Inc

MAX20002ATPB/V+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-LFCSP-5X5X0.75
Package Description
TQFN-20
Pin Count
20
Manufacturer Package Code
20-LFCSP-5X5X0.75
Reach Compliance Code
compliant
Date Of Intro
2014-03-31
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
14 V
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.16 A
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX20002ATPB/V+
    Analog Devices Inc
    36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
    VS

Alternate Parts for MAX20002ATPB/V+

This table gives cross-reference parts and alternative options found for MAX20002ATPB/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20002ATPB/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16936SATEA/V+ Switching Regulator, Current-mode, 4.5A, 2200kHz Switching Freq-Max, BICMOS, TQFN-16 Maxim Integrated Products MAX20002ATPB/V+ vs MAX16936SATEA/V+
LM53625MQURNLRQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments MAX20002ATPB/V+ vs LM53625MQURNLRQ1
MAX16936SAUEA+ Switching Regulator, Current-mode, 2.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16 Maxim Integrated Products MAX20002ATPB/V+ vs MAX16936SAUEA+
MAX16936RATEA/V+CU 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX20002ATPB/V+ vs MAX16936RATEA/V+CU
MAX16936SAUEA/V+ 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX20002ATPB/V+ vs MAX16936SAUEA/V+
MAX16936SAUEA/V+ Switching Regulator, Current-mode, 4.5A, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX20002ATPB/V+ vs MAX16936SAUEA/V+
MAX16938ATERB/V+ Switching Regulator, Current-mode, 4.5A, 2200kHz Switching Freq-Max, BICMOS, TQFN-16 Maxim Integrated Products MAX20002ATPB/V+ vs MAX16938ATERB/V+
MAX20002CATPB/V+ 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C Analog Devices Inc MAX20002ATPB/V+ vs MAX20002CATPB/V+
LM53625LQURNLRQ1 2.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 Texas Instruments MAX20002ATPB/V+ vs LM53625LQURNLRQ1
MAX16936SAUEB/V+ 36V, 220kHz to 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C Analog Devices Inc MAX20002ATPB/V+ vs MAX16936SAUEB/V+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20002ATPB/V+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20002ATPB/V+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX20002ATPB/V+ would you like to use for your alert(s)?
  • Please alert me when MAX20002ATPB/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20002ATPB/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20002ATPB/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20002ATPB/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20002ATPB/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20002ATPB/V+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: