Part Details for MAX20004EAFOA/VY+ by Maxim Integrated Products
Overview of MAX20004EAFOA/VY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX20004EAFOA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20004EAFOA/VY+-ND
|
DigiKey | IC REG BUCK 5V 4A 17FC2QFN Min Qty: 1 Lead time: 29 Weeks Container: Tray |
264 In Stock |
|
$2.3703 / $6.2900 | Buy Now |
Part Details for MAX20004EAFOA/VY+
MAX20004EAFOA/VY+ CAD Models
MAX20004EAFOA/VY+ Part Data Attributes
|
MAX20004EAFOA/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20004EAFOA/VY+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |