Part Details for MAX20004EAFOB/VY+ by Maxim Integrated Products
Overview of MAX20004EAFOB/VY+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX20004EAFOB/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2389
|
Newark | Dc/Dc Conv, Sync Buck, 4A, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20004EAFOB/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1505 |
|
$3.2600 / $5.2100 | Buy Now |
DISTI #
505-MAX20004EAFOB/VY+-ND
|
DigiKey | IC REG BUCK 3.3V 4A 17FC2QFN Min Qty: 1 Lead time: 29 Weeks Container: Tray |
524 In Stock |
|
$2.5120 / $5.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 335 |
|
$7.6170 | Buy Now |
Part Details for MAX20004EAFOB/VY+
MAX20004EAFOB/VY+ CAD Models
MAX20004EAFOB/VY+ Part Data Attributes
|
MAX20004EAFOB/VY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20004EAFOB/VY+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |