Part Details for MAX20006AFOC/VY+T by Analog Devices Inc
Overview of MAX20006AFOC/VY+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20006AFOC/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20006AFOCVY+T
|
Mouser Electronics | Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully Integrated Step-Down Converters RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Analog Devices Inc | 36V, 220kHz to 2.2MHz, 4A/6A/8 Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.2500 / $2.5254 | Buy Now |
DISTI #
3920997
|
Farnell | SWITCHING REGULATOR, 5V, SWFC2QFN-17 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.4985 | Buy Now |
Part Details for MAX20006AFOC/VY+T
MAX20006AFOC/VY+T CAD Models
MAX20006AFOC/VY+T Part Data Attributes:
|
MAX20006AFOC/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20006AFOC/VY+T
Analog Devices Inc
36V, 220kHz to 2.2MHz, 4A/6A/8AFully Integrated AutomotiveStep-Down Converters, 17-LFCSP_SS-3.5X3.5X0.70, 17 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |