There are no models available for this part yet.
Overview of MAX20010CATPJ/V+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX20010CATPJ/V+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX20010CATPJ/V+
|
Mouser Electronics | Switching Voltage Regulators Automotive Single 6A Step-Down Converter RoHS: Compliant | 1000 |
|
$1.9800 / $4.1700 | Buy Now | |
Analog Devices Inc | Automotive Single 6A Step-Down Package Multiple: 1 | 3748 |
|
$1.4400 / $5.1700 | Buy Now |
CAD Models for MAX20010CATPJ/V+ by Analog Devices Inc
Part Data Attributes for MAX20010CATPJ/V+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
20-LFCSP-4X4X0.75
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-LFCSP-4X4X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2019-06-20
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
11.64 A
|
Output Voltage-Max
|
1.224 V
|
Output Voltage-Min
|
1.176 V
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2400 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for MAX20010CATPJ/V+
This table gives cross-reference parts and alternative options found for MAX20010CATPJ/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20010CATPJ/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20010CATPQ/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPJ/V+ vs MAX20010CATPQ/V+ |
MAX20010DATPP/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPJ/V+ vs MAX20010DATPP/V+ |
MAX20010DATPO/VY+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPJ/V+ vs MAX20010DATPO/VY+ |
MAX20010CATPQ/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPJ/V+ vs MAX20010CATPQ/V+ |
MAX20010CATPE/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPJ/V+ vs MAX20010CATPE/V+ |
MAX20010CATPL/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPJ/V+ vs MAX20010CATPL/V+ |
MAX20010DATPP/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPJ/V+ vs MAX20010DATPP/V+ |
MAX20010CATPU/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPJ/V+ vs MAX20010CATPU/V+ |
MAX20010CATPU/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPJ/V+ vs MAX20010CATPU/V+ |
MAX20010DATPO/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPJ/V+ vs MAX20010DATPO/V+ |