Part Details for MAX20012BATJG/V+ by Analog Devices Inc
Overview of MAX20012BATJG/V+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20012BATJG/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20012BATJG/V+
|
Mouser Electronics | Switching Controllers Automotive Low-Voltage 2-Channel Step-Down Controller RoHS: Compliant | 0 |
|
$4.6800 / $8.2400 | Order Now |
|
Analog Devices Inc | Automotive Low-Voltage 2-Chann Min Qty: 1 Package Multiple: 1 | 156 |
|
$3.9100 / $8.2500 | Buy Now |
DISTI #
3916514
|
Farnell | DC/DC CONTROLLER, 2.2MHZ, TQFN-EP-32 RoHS: Compliant Min Qty: 60 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$7.0510 | Buy Now |
Part Details for MAX20012BATJG/V+
MAX20012BATJG/V+ CAD Models
MAX20012BATJG/V+ Part Data Attributes:
|
MAX20012BATJG/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20012BATJG/V+
Analog Devices Inc
Automotive Low-Voltage 2-Channel Step-Down Controller, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-05-24 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |