Part Details for MAX20014ATGF/V+ by Maxim Integrated Products
Overview of MAX20014ATGF/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20014ATGF/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9305
|
Newark | Dc/Dc Conv, Aec-Q100, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20014ATGF/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
505-MAX20014ATGF/V+-ND
|
DigiKey | IC REG BUCK BST ADJ/0.8V 24TQFN Min Qty: 150 Lead time: 25 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.7103 | Buy Now |
Part Details for MAX20014ATGF/V+
MAX20014ATGF/V+ CAD Models
MAX20014ATGF/V+ Part Data Attributes
|
MAX20014ATGF/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20014ATGF/V+
Maxim Integrated Products
Dual Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-04 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |