Part Details for MAX20014ATGF/V+T by Analog Devices Inc
Overview of MAX20014ATGF/V+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20014ATGF/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20014ATGF/V+T
|
Mouser Electronics | Switching Voltage Regulators 2.2MHz Sync Boost and Dual Step-Down Converters with Programmable Watchdog RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Analog Devices Inc | 2.2MHz Sync Boost and Dual Ste Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.1200 / $3.4401 | Buy Now |
DISTI #
3921035
|
Farnell | DC/DC CONVERTER, 3 O/P, TQFN-EP-24 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.4691 | Buy Now |
Part Details for MAX20014ATGF/V+T
MAX20014ATGF/V+T CAD Models
MAX20014ATGF/V+T Part Data Attributes:
|
MAX20014ATGF/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20014ATGF/V+T
Analog Devices Inc
2.2MHz Sync Boost and Dual Step-Down Converters, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Date Of Intro | 2018-05-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |